180-11-24C | ||
---|---|---|
DigiKey Part Number | 345-1168-ND | |
Manufacturer | ||
Manufacturer Product Number | 180-11-24C | |
Description | COLD PLATE HEAT SINK 0.02C/W | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Passive, Cold Plate 0.020°C/W @ 1.5 GPM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | 0.020°C/W @ 1.5 GPM | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | 5.7 lbs (2.6 kg) | |
Dimensions - Overall | 31.69" L x 5.00" W x 1.50" H (804.9mm x 127.2mm x 38.1mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,166.63000 | ¥1,166.63 |
10 | ¥1,093.72400 | ¥10,937.24 |
25 | ¥1,020.80880 | ¥25,520.22 |
50 | ¥984.35140 | ¥49,217.57 |