780-452 | |
---|---|
DigiKey Part Number | 2946-780-452-ND |
Manufacturer | |
Manufacturer Product Number | 780-452 |
Description | STAGGERED JUMPER; INSULATED; FRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 780 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥14.07100 | ¥140.71 |
25 | ¥13.04320 | ¥326.08 |
50 | ¥11.72780 | ¥586.39 |
100 | ¥11.44220 | ¥1,144.22 |
250 | ¥10.01180 | ¥2,502.95 |
500 | ¥9.15376 | ¥4,576.88 |
1,000 | ¥8.29555 | ¥8,295.55 |
5,000 | ¥7.29440 | ¥36,472.00 |