285-427 | ||
---|---|---|
DigiKey Part Number | 2946-285-427-ND | |
Manufacturer | ||
Manufacturer Product Number | 285-427 | |
Description | POWER TAP; FOR 35 MM HIGH-CURREN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Power Tap For DIN Rail Terminal Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Tap | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥45.73400 | ¥457.34 |
25 | ¥43.31920 | ¥1,082.98 |
50 | ¥42.31100 | ¥2,115.55 |
100 | ¥40.29640 | ¥4,029.64 |
250 | ¥35.25948 | ¥8,814.87 |
500 | ¥34.25202 | ¥17,126.01 |
1,000 | ¥29.21493 | ¥29,214.93 |
2,500 | ¥27.20006 | ¥68,000.15 |