280-765 | ||
---|---|---|
DigiKey Part Number | 2946-280-765-ND | |
Manufacturer | ||
Manufacturer Product Number | 280-765 | |
Description | TERMINAL BLOCK FOR PLUGGABLE MOD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Module For DIN Rail Terminal Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Number of Positions | 10 | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.91000 | ¥209.91 |