221-512 | ||
---|---|---|
DigiKey Part Number | 2946-221-512-ND | |
Manufacturer | ||
Manufacturer Product Number | 221-512 | |
Description | CARRIER FOR 221 SPLICE HOZ 2P WH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Mounting Carrier For Terminal Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Carrier | |
Number of Positions | 2 | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.45000 | ¥11.45 |
10 | ¥9.65800 | ¥96.58 |
30 | ¥9.26200 | ¥277.86 |
50 | ¥9.06660 | ¥453.33 |
100 | ¥8.67180 | ¥867.18 |
250 | ¥7.88352 | ¥1,970.88 |
500 | ¥7.09506 | ¥3,547.53 |
1,000 | ¥6.30678 | ¥6,306.78 |
2,500 | ¥5.71549 | ¥14,288.73 |