
221-513 | |
|---|---|
DigiKey Part Number | 2946-221-513-ND |
Manufacturer | |
Manufacturer Product Number | 221-513 |
Description | CARRIER FOR 221 SPLICE HOZ 3P WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 221-513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Carrier | |
Number of Positions | 3 | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥10.52300 | ¥105.23 |
| 30 | ¥9.73733 | ¥292.12 |
| 50 | ¥9.39140 | ¥469.57 |
| 100 | ¥8.94260 | ¥894.26 |
| 250 | ¥8.38192 | ¥2,095.48 |
| 500 | ¥7.98178 | ¥3,990.89 |
| 1,000 | ¥7.60076 | ¥7,600.76 |
| 2,500 | ¥7.12497 | ¥17,812.42 |









