216-105 | |
---|---|
DigiKey Part Number | 2946-216-105-ND |
Manufacturer | |
Manufacturer Product Number | 216-105 |
Description | FERRULE |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector 14 AWG (2.08mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 14 AWG (2.08mm²) | |
Length - Overall | 8.00mm | |
Length - Pin | 8.00mm | |
Color | Silver (Non-Insulated) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.26124 | ¥261.24 |