831056293 | ||
---|---|---|
DigiKey Part Number | 1923-831056293TR-ND - Tape & Reel (TR) 1923-831056293CT-ND - Cut Tape (CT) 1923-831056293DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 831056293 | |
Description | WE-SPXO CRYSTAL OSCILLATOR 20.0 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.48000 | $14.80 |
50 | $1.44000 | $72.00 |
100 | $1.24000 | $124.00 |
500 | $1.20500 | $602.50 |
1,000 | $1.02001 | $1,020.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.96400 | $2,892.00 |