ECS-250-10-36Q-AES-TR | ||
---|---|---|
DigiKey Part Number | XC2728TR-ND - Tape & Reel (TR) XC2728CT-ND - Cut Tape (CT) XC2728DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-250-10-36Q-AES-TR | |
Description | CRYSTAL 25.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-250-10-36Q-AES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.17200 | ¥51.72 |
50 | ¥4.83200 | ¥241.60 |
100 | ¥4.26970 | ¥426.97 |
500 | ¥4.04508 | ¥2,022.54 |
1,000 | ¥3.37084 | ¥3,370.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.25848 | ¥9,775.44 |
6,000 | ¥3.14612 | ¥18,876.72 |
15,000 | ¥3.03376 | ¥45,506.40 |