831056246 | ||
---|---|---|
DigiKey Part Number | 732-831056246TR-ND - Tape & Reel (TR) 732-831056246CT-ND - Cut Tape (CT) 732-831056246DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 831056246 | |
Description | XTAL OSC XO 27.0000MHZ CMOS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥14.12000 | ¥141.20 |
50 | ¥13.79180 | ¥689.59 |
100 | ¥11.82150 | ¥1,182.15 |
500 | ¥11.49308 | ¥5,746.54 |
1,000 | ¥9.68703 | ¥9,687.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.19450 | ¥27,583.50 |