MC74LVX4245DTR2G | ||
---|---|---|
DigiKey Part Number | MC74LVX4245DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX4245DTR2GOSCT-ND - Cut Tape (CT) MC74LVX4245DTR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74LVX4245DTR2G | |
Description | IC TXRX NON-INVERT 5.5V 24TSSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Translator Circuit Channel 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74LVX4245DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | 3-State | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.10600 | ¥101.06 |
25 | ¥9.58840 | ¥239.71 |
100 | ¥7.36210 | ¥736.21 |
250 | ¥6.50640 | ¥1,626.60 |
500 | ¥6.16390 | ¥3,081.95 |
1,000 | ¥4.79409 | ¥4,794.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.55442 | ¥11,386.05 |
5,000 | ¥4.38318 | ¥21,915.90 |
12,500 | ¥4.24622 | ¥53,077.75 |