New Product
Brushed DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZ6SCAB0761141

DigiKey Part Number
1670-VZ6SCAB0761141-ND
Manufacturer
Manufacturer Product Number
VZ6SCAB0761141
Description
VIBRATION ERM MTR 12K RPM 1.7G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3VDC
Manufacturer
Vybronics Inc
RPM
12000 RPM
Series
Size / Dimension
Rectangular - 0.268" x 0.260" (6.80mm x 6.60mm)
Packaging
Tray
Length - Shaft and Bearing
0.252" (6.40mm)
Part Status
Active
Mounting Hole Spacing
0.394" (10.00mm)
Type
DC Motor
Termination Style
PC Pin
Function
Vibration, ERM (Haptic)
Operating Temperature
-30°C ~ 60°C
Motor Type
Brushed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 864
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.52000¥28.52
5¥26.19200¥130.96
10¥25.25000¥252.50
25¥24.06640¥601.66
50¥23.20640¥1,160.32
100¥22.37840¥2,237.84
250¥21.32756¥5,331.89
500¥20.56562¥10,282.81
1,000¥19.83114¥19,831.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.