DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Z7AL2B1692612
Z7AL2B1692612

VZ7AL2B1692612

DigiKey Part Number
1670-VZ7AL2B1692612-ND
Manufacturer
Manufacturer Product Number
VZ7AL2B1692612
Description
VIBRATION ERM MTR 12K RPM 5.1G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Vibration, ERM (Haptic)
Manufacturer
Vybronics Inc
Voltage - Rated
3VDC
Series
RPM
12000 RPM
Packaging
Tray
Size / Dimension
Round - 0.276" Dia (7.00mm)
Part Status
Active
Length - Shaft and Bearing
0.256" (6.50mm)
Type
DC Motor
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,379
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.89000¥35.89
5¥33.01600¥165.08
10¥31.82400¥318.24
25¥30.33560¥758.39
50¥29.25160¥1,462.58
100¥28.20580¥2,820.58
250¥26.88184¥6,720.46
500¥25.92142¥12,960.71
1,000¥24.99547¥24,995.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.