DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZ6DC1B1750093

DigiKey Part Number
1670-VZ6DC1B1750093-ND
Manufacturer
Manufacturer Product Number
VZ6DC1B1750093
Description
VIBRATION ERM MTR 12K RPM 2.5G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3VDC
Manufacturer
Vybronics Inc
RPM
12000 RPM
Series
Torque - Rated (oz-in / mNm)
3.5 / 24.5
Packaging
Tray
Size / Dimension
Rectangular - 0.268" x 0.260" (6.80mm x 6.60mm)
Part Status
Active
Length - Shaft and Bearing
0.217" (5.50mm)
Type
DC Motor
Termination Style
PC Pin
Function
Vibration, ERM (Haptic)
Operating Temperature
-30°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,603
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.28000¥27.28
5¥25.05400¥125.27
10¥24.15700¥241.57
25¥23.02160¥575.54
50¥22.20080¥1,110.04
100¥21.40740¥2,140.74
250¥20.40216¥5,100.54
500¥19.67344¥9,836.72
1,000¥18.97076¥18,970.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.