VQ4KL2BQ280001 | |
---|---|
DigiKey Part Number | 1670-VQ4KL2BQ280001-ND |
Manufacturer | |
Manufacturer Product Number | VQ4KL2BQ280001 |
Description | STANDARD MOTOR 19444 RPM 3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 19768 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 19768 RPM | |
Torque - Rated (oz-in / mNm) | 0.003 / 0.022 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.158" Dia (4.00mm) | |
Diameter - Shaft | 0.028" (0.70mm) | |
Length - Shaft and Bearing | 0.165" (4.20mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
5 | ¥33.18600 | ¥165.93 |
10 | ¥32.25900 | ¥322.59 |
25 | ¥31.34320 | ¥783.58 |
50 | ¥28.57500 | ¥1,428.75 |
100 | ¥25.81060 | ¥2,581.06 |
300 | ¥24.88877 | ¥7,466.63 |
500 | ¥24.52004 | ¥12,260.02 |
1,000 | ¥23.04515 | ¥23,045.15 |