


VLV041235L | |
|---|---|
DigiKey Part Number | 1670-VLV041235L-ND |
Manufacturer | |
Manufacturer Product Number | VLV041235L |
Description | VIBRATION LRA MOTOR 240HZ 1.6G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 1.8VAC |
Datasheet | Datasheet |
Category | Voltage - Rated 1.8VAC |
Manufacturer Vybronics Inc | Size / Dimension Rectangular - 0.157" x 0.472" (4.00mm x 12.00mm) |
Packaging Tray | Termination Style Solder Tab |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type AC Motor | Base Product Number |
Function Vibration, LRA (Haptic) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.65000 | ¥34.65 |
| 5 | ¥31.86000 | ¥159.30 |
| 10 | ¥30.72300 | ¥307.23 |
| 25 | ¥29.28000 | ¥732.00 |
| 50 | ¥28.23340 | ¥1,411.67 |
| 100 | ¥27.22580 | ¥2,722.58 |
| 300 | ¥25.70037 | ¥7,710.11 |
| 500 | ¥25.02052 | ¥12,510.26 |
| 1,000 | ¥24.12665 | ¥24,126.65 |











