
DA728X-EVAL-KIT | |
|---|---|
DigiKey Part Number | 1564-DA728X-EVAL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DA728X-EVAL-KIT |
Description | EVAL BOARD FOR DA7280 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DA7280, DA7281, DA7282, DA7283 - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Haptic/Vibration | |
Embedded | - | |
Utilized IC / Part | DA7280, DA7281, DA7282, DA7283 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,566.57000 | ¥3,566.57 |











