PCL2224V100B | ||
---|---|---|
DigiKey Part Number | PCL2224V100B-ND | |
Manufacturer | ||
Manufacturer Product Number | PCL2224V100B | |
Description | PMI RND 22MM LED 24V SCREW BLOCK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red Diffused 110° 24V 50mA Screw Terminal | |
Datasheet | Datasheet | |
EDA/CAD Models | PCL2224V100B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 50mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 75mcd | |
Wavelength - Peak | 625nm | |
Viewing Angle | 110° | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.23000 | ¥92.23 |
15 | ¥66.87933 | ¥1,003.19 |
105 | ¥55.26248 | ¥5,802.56 |
1,005 | ¥45.75902 | ¥45,987.82 |