LED Panel Indicator Green, Red Diffused 110° 24V 50mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green, Red Diffused 110° 24V 50mA Screw Terminal
New Product Introduction from VCC: PCL22 Series - LED Pilot Light

PCL2224V150B

DigiKey Part Number
PCL2224V150B-ND
Manufacturer
Manufacturer Product Number
PCL2224V150B
Description
LED PNL IND GRN/RED DIF 29.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Diffused 110° 24V 50mA Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
PCL2224V150B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Visual Communications Company - VCC
Panel Cutout Dimensions
0.88" (22.30mm)
Series
Lens Size
29.50mm Dia
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Millicandela Rating
75mcd
Type
LED
Wavelength - Peak
516nm Green, 625nm Red
Lamp Color
Green, Red
Viewing Angle
110°
Lens Transparency
Diffused
Termination Style
Screw Terminal
Ratings
AC/DC
Ingress Protection
IP65
Voltage
24V
Base Product Number
Current
50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.59000¥140.59
15¥106.65533¥1,599.83
105¥92.70038¥9,733.54
510¥85.30680¥43,506.47
Manufacturers Standard Package