CD50CNF10PO | ||
---|---|---|
DigiKey Part Number | 1864-CD50CNF10PO-ND | |
Manufacturer | ||
Manufacturer Product Number | CD50CNF10PO | |
Description | SENSOR PROX CAPACITIVE 10MM MOD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥426.89000 | ¥426.89 |
5 | ¥405.54200 | ¥2,027.71 |
10 | ¥392.73500 | ¥3,927.35 |
25 | ¥379.92840 | ¥9,498.21 |