CD46CNC10PP | ||
---|---|---|
DigiKey Part Number | 1864-1575-ND | |
Manufacturer | ||
Manufacturer Product Number | CD46CNC10PP | |
Description | SENSOR PROX CAPACITIVE 10MM MOD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | PNP-NC/NO, 3-Wire | |
Response Frequency | 10Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,099.54000 | ¥2,099.54 |
5 | ¥1,994.56600 | ¥9,972.83 |
10 | ¥1,931.58800 | ¥19,315.88 |
25 | ¥1,868.60040 | ¥46,715.01 |