2AS2-1 | ||
---|---|---|
DigiKey Part Number | 1920-1162-ND | |
Manufacturer | ||
Manufacturer Product Number | 2AS2-1 | |
Description | CONFIG SW BODY SELECT NON-ILLUM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Selector Non-Illuminated | |
Datasheet | Datasheet | |
EDA/CAD Models | 2AS2-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Panel Cutout Dimensions | 22.5mm (Round) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 22mm Metel Push Buttons Datasheet |
CAD Models | 2AS2-1 Models |
3D Drawings | 2AS2-x.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.44000 | ¥177.44 |
10 | ¥142.83400 | ¥1,428.34 |
100 | ¥114.98510 | ¥11,498.51 |
Attribute | Description |
---|---|
Other Names | 1920-1162 |
Standard Package | 1 |