LTH5MM12VFR4400 | ||
---|---|---|
DigiKey Part Number | LTH5MM12VFR4400-ND | |
Manufacturer | ||
Manufacturer Product Number | LTH5MM12VFR4400 | |
Description | LED WHITE CLEAR T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | White LED Indication - Discrete 12V Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | LTH5MM12VFR4400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 12V | |
Current - Test | 10mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.95mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥6.65600 | ¥66.56 |
100 | ¥4.92330 | ¥492.33 |
500 | ¥4.52448 | ¥2,262.24 |
1,000 | ¥3.72597 | ¥3,725.97 |
2,000 | ¥3.53969 | ¥7,079.38 |
5,000 | ¥3.45983 | ¥17,299.15 |
10,000 | ¥3.37998 | ¥33,799.80 |
25,000 | ¥3.32676 | ¥83,169.00 |