SSL-LX5093UWW | |
---|---|
DigiKey Part Number | 67-1696-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093UWW |
Description | LED WHITE DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 550nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
10 | ¥10.77800 | ¥107.78 |
100 | ¥8.29700 | ¥829.70 |
500 | ¥7.50004 | ¥3,750.02 |
1,000 | ¥6.44534 | ¥6,445.34 |
4,000 | ¥6.09376 | ¥24,375.04 |
8,000 | ¥5.95313 | ¥47,625.04 |
12,000 | ¥5.85938 | ¥70,312.56 |