LPCR012CTP | ||
---|---|---|
DigiKey Part Number | LPCR012CTP-ND | |
Manufacturer | ||
Manufacturer Product Number | LPCR012CTP | |
Description | LTP RIGID RND .171"D .125"L | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear | |
Datasheet | Datasheet | |
EDA/CAD Models | LPCR012CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm Dia | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥4.19300 | ¥41.93 |
100 | ¥2.74660 | ¥274.66 |
1,000 | ¥2.16858 | ¥2,168.58 |
2,000 | ¥2.02401 | ¥4,048.02 |
5,000 | ¥1.95173 | ¥9,758.65 |
10,000 | ¥1.92281 | ¥19,228.10 |
25,000 | ¥1.87944 | ¥46,986.00 |