
LPC_020_CTP | |
|---|---|
DigiKey Part Number | LPC_020_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_020_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Visual Communications Company - VCC | Mounting Type Panel Mount, Clamping |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.83mm |
Color Clear | Base Product Number |
Configuration Single |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.99000 | ¥7.99 |
| 10 | ¥5.58200 | ¥55.82 |
| 100 | ¥4.09700 | ¥409.70 |
| 500 | ¥3.43262 | ¥1,716.31 |
| 1,000 | ¥3.21489 | ¥3,214.89 |
| 2,000 | ¥3.03002 | ¥6,060.04 |
| 5,000 | ¥2.82797 | ¥14,139.85 |
| 10,000 | ¥2.70206 | ¥27,020.60 |
| 25,000 | ¥2.58879 | ¥64,719.75 |




