
LPC_058_CTP | |
|---|---|
DigiKey Part Number | LPC_058_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_058_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Visual Communications Company - VCC | Mounting Type Panel Mount, Clamping |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.83mm |
Color Clear | Base Product Number |
Configuration Single |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.36000 | ¥8.36 |
| 10 | ¥5.80700 | ¥58.07 |
| 100 | ¥4.26140 | ¥426.14 |
| 500 | ¥3.57000 | ¥1,785.00 |
| 1,000 | ¥3.34353 | ¥3,343.53 |
| 2,000 | ¥3.15119 | ¥6,302.38 |
| 5,000 | ¥2.94109 | ¥14,705.45 |
| 10,000 | ¥2.81014 | ¥28,101.40 |
| 25,000 | ¥2.66738 | ¥66,684.50 |




