CRM-1-0909-0000-I | ||
---|---|---|
DigiKey Part Number | 28-CRM-1-0909-0000-I-ND | |
Manufacturer | ||
Manufacturer Product Number | CRM-1-0909-0000-I | |
Description | PMI RND .315" LED2V R/G WIRE IP6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green, Red 60° 2.1V Green, 1.95V Red 20mA Green, 20mA Red Wire Leads - 6.000" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | Green, Red | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 1.95V Red | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 198mcd Green, 697mcd Red | |
Wavelength - Peak | 574nm Green, 650nm Red | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | IP66 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.33000 | ¥178.33 |
10 | ¥163.87500 | ¥1,638.75 |
25 | ¥157.08000 | ¥3,927.00 |
100 | ¥138.39900 | ¥13,839.90 |
250 | ¥131.60652 | ¥32,901.63 |
500 | ¥123.11570 | ¥61,557.85 |