Incandescent Lamp Clear 5V Round with Domed Top RT-1 Radial - Bi-Pin .050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7715

DigiKey Part Number
CM7715-ND
Manufacturer
Manufacturer Product Number
7715
Description
LAMP INCANDESCENT RT-1 BI-PIN 5V
Customer Reference
Detailed Description
Incandescent Lamp Clear 5V Round with Domed Top RT-1 Radial - Bi-Pin .050
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
5V
Manufacturer
Visual Communications Company - VCC
MSCP (Mean Spherical Candle Power)
0.15
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Not For New Designs
Lens Size
RT-1
Type
Incandescent
Lead Style
Radial - Bi-Pin .050
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,806
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.68000¥29.68
10¥21.67300¥216.73
100¥16.93930¥1,693.93
500¥14.86156¥7,430.78
1,000¥14.18516¥14,185.16
2,000¥13.61265¥27,225.30
5,000¥12.98908¥64,945.40
Manufacturers Standard Package