Incandescent Lamp Clear 2.5V Round with Domed Top RT-1 3/4 Wire Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2169

DigiKey Part Number
2169-ND
Manufacturer
Manufacturer Product Number
2169
Description
LAMP INCAND RT-1.75 WIRE 2.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Incandescent Lamp Clear 2.5V Round with Domed Top RT-1 3/4 Wire Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
2.5V
Manufacturer
JKL Components Corp.
MSCP (Mean Spherical Candle Power)
0.2
Packaging
Box
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
RT-1 3/4
Type
Incandescent
Lead Style
Wire Terminal
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.46000¥9.46
10¥6.64000¥66.40
100¥4.92050¥492.05
500¥4.15358¥2,076.79
1,000¥3.90266¥3,902.66
2,000¥3.68966¥7,379.32
5,000¥3.45713¥17,285.65
10,000¥3.31225¥33,122.50
25,000¥3.15438¥78,859.50
Manufacturers Standard Package