
7328 | |
|---|---|
DigiKey Part Number | CM7328-ND |
Manufacturer | |
Manufacturer Product Number | 7328 |
Description | LAMP INCAND RT-1.75 BI-PIN 6V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6V Round with Domed Top RT-1 3/4, 6mm Radial - Bi-Pin .125 |
Datasheet | Datasheet |
Category | Voltage Rating 6V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.6 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-1 3/4, 6mm |
Type Incandescent | Lead Style Radial - Bi-Pin .125 |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.74000 | ¥22.74 |
| 10 | ¥16.46500 | ¥164.65 |
| 100 | ¥12.70800 | ¥1,270.80 |
| 500 | ¥11.05326 | ¥5,526.63 |
| 1,000 | ¥10.51416 | ¥10,514.16 |
| 2,000 | ¥10.05753 | ¥20,115.06 |
| 5,000 | ¥9.55993 | ¥47,799.65 |




