
7381 | |
|---|---|
DigiKey Part Number | CM7381-ND |
Manufacturer | |
Manufacturer Product Number | 7381 |
Description | LAMP INCAND RT-1.75 BI-PIN 6.3V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 3/4, 6mm Radial - Bi-Pin .125 |
Datasheet | Datasheet |
Category | Voltage Rating 6.3V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.4 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-1 3/4, 6mm |
Type Incandescent | Lead Style Radial - Bi-Pin .125 |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.08000 | ¥18.08 |
| 10 | ¥12.91900 | ¥129.19 |
| 100 | ¥9.84280 | ¥984.28 |
| 500 | ¥8.48568 | ¥4,242.84 |
| 1,000 | ¥8.04315 | ¥8,043.15 |
| 2,000 | ¥7.66803 | ¥15,336.06 |
| 5,000 | ¥7.25906 | ¥36,295.30 |
| 10,000 | ¥7.00456 | ¥70,045.60 |






