Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4, 6mm Radial - Bi-Pin .125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7382

DigiKey Part Number
CM7382-ND
Manufacturer
Manufacturer Product Number
7382
Description
LAMP INCAND RT-1.75 BI-PIN 14V
Customer Reference
Detailed Description
Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4, 6mm Radial - Bi-Pin .125
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
14V
Manufacturer
Visual Communications Company - VCC
MSCP (Mean Spherical Candle Power)
0.3
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Not For New Designs
Lens Size
RT-1 3/4, 6mm
Type
Incandescent
Lead Style
Radial - Bi-Pin .125
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 991
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.27000¥21.27
10¥15.35400¥153.54
100¥11.81390¥1,181.39
500¥10.25298¥5,126.49
1,000¥9.74401¥9,744.01
2,000¥9.31307¥18,626.14
5,000¥8.84335¥44,216.75
10,000¥8.55115¥85,511.50
Manufacturers Standard Package