
FB33/.150LL | |
|---|---|
DigiKey Part Number | 289-FB33/.150LL-ND |
Manufacturer | |
Manufacturer Product Number | FB33/.150LL |
Description | BULB, 14V T-1 3/4 BI-PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top 5.84mm Dia Radial - Bi-Pin |
Datasheet | Datasheet |
Category | Voltage Rating 14V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.7 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.84mm Dia |
Type Incandescent | Lead Style Radial - Bi-Pin |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.79000 | ¥17.79 |
| 10 | ¥12.71600 | ¥127.16 |
| 100 | ¥9.69520 | ¥969.52 |
| 500 | ¥8.36324 | ¥4,181.62 |
| 1,000 | ¥7.92856 | ¥7,928.56 |
| 2,000 | ¥7.56029 | ¥15,120.58 |
| 5,000 | ¥7.15871 | ¥35,793.55 |
| 10,000 | ¥6.90884 | ¥69,088.40 |



