1090QC1-28V | ||
---|---|---|
DigiKey Part Number | L71527-ND | |
Manufacturer | ||
Manufacturer Product Number | 1090QC1-28V | |
Description | LAMP RED 1/2" HOLE PNL MNT | |
Customer Reference | ||
Detailed Description | Incandescent Panel Indicator Red 28V Quick Connect - 0.187" (4.7mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1090QC1-28V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 28V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.12000 | ¥77.12 |
10 | ¥55.91100 | ¥559.11 |
100 | ¥46.20030 | ¥4,620.03 |
500 | ¥40.46204 | ¥20,231.02 |
1,000 | ¥38.25509 | ¥38,255.09 |
2,000 | ¥37.37229 | ¥74,744.58 |