VJ0805HIFRQ2KITHT | ||
---|---|---|
DigiKey Part Number | 720-VJ0805HIFRQ2KITHT-ND | |
Manufacturer | ||
Manufacturer Product Number | VJ0805HIFRQ2KITHT | |
Description | SAMPLE KIT 0805 100 PF 1000 PF | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 100pF ~ 1000pF 16 ~ 100V Surface Mount 240 Pieces (16 Values - 15 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Vitramon | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 100pF ~ 1000pF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 16 ~ 100V | |
Tolerance | ±5% | |
Applications | RF, Microwave, High Frequency | |
Features | High Temperature | |
Quantity | 240 Pieces (16 Values - 15 Each) | |
Packages Included | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,035.77000 | ¥1,035.77 |
10 | ¥899.08000 | ¥8,990.80 |