SUD50P10-43L-BE3 | ||
---|---|---|
DigiKey Part Number | 742-SUD50P10-43L-BE3TR-ND - Tape & Reel (TR) 742-SUD50P10-43L-BE3CT-ND - Cut Tape (CT) 742-SUD50P10-43L-BE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SUD50P10-43L-BE3 | |
Description | MOSFET P-CH 100V 9.2A/37.1A DPAK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 100 V 9.2A (Ta), 37.1A (Tc) 8.3W (Ta), 136W (Tc) Surface Mount TO-252AA | |
Datasheet | Datasheet | |
EDA/CAD Models | SUD50P10-43L-BE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 9.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.3W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
10 | ¥17.41200 | ¥174.12 |
100 | ¥13.85820 | ¥1,385.82 |
500 | ¥11.72590 | ¥5,862.95 |
1,000 | ¥9.94924 | ¥9,949.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.45175 | ¥18,903.50 |
6,000 | ¥9.09644 | ¥54,578.64 |