SQ2351ES-T1_GE3 | ||
---|---|---|
DigiKey Part Number | SQ2351ES-T1_GE3TR-ND - Tape & Reel (TR) SQ2351ES-T1_GE3CT-ND - Cut Tape (CT) SQ2351ES-T1_GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQ2351ES-T1_GE3 | |
Description | MOSFET P-CH 20V 3.2A SOT23-3 | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 3.2A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.05500 | ¥40.55 |
100 | ¥2.81740 | ¥281.74 |
500 | ¥2.19994 | ¥1,099.97 |
1,000 | ¥1.78808 | ¥1,788.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59844 | ¥4,795.32 |
6,000 | ¥1.51717 | ¥9,103.02 |
9,000 | ¥1.40880 | ¥12,679.20 |
30,000 | ¥1.37629 | ¥41,288.70 |