SIRS4301DP-T1-GE3 | ||
---|---|---|
DigiKey Part Number | 742-SIRS4301DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIRS4301DP-T1-GE3CT-ND - Cut Tape (CT) 742-SIRS4301DP-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIRS4301DP-T1-GE3 | |
Description | P-CHANNEL 30 V (D-S) MOSFET POWE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 53.7A (Ta), 227A (Tc) 7.4W (Ta), 132W (Tc) Surface Mount PowerPAK® SO-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | SIRS4301DP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 255 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19750 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.4W (Ta), 132W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.42000 | ¥27.42 |
10 | ¥23.00300 | ¥230.03 |
100 | ¥18.61060 | ¥1,861.06 |
500 | ¥16.54314 | ¥8,271.57 |
1,000 | ¥14.16498 | ¥14,164.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.33786 | ¥40,013.58 |
6,000 | ¥12.79632 | ¥76,777.92 |