
DMP32M6SPS-13 | |
|---|---|
DigiKey Part Number | 31-DMP32M6SPS-13TR-ND - Tape & Reel (TR) 31-DMP32M6SPS-13CT-ND - Cut Tape (CT) 31-DMP32M6SPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP32M6SPS-13 |
Description | MOSFET P-CH 30V 100A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 100A (Tc) 1.3W Surface Mount PowerDI5060-8 (Type K) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 158 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8594 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.3W |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 (Type K) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.65000 | ¥23.65 |
| 10 | ¥15.25800 | ¥152.58 |
| 100 | ¥10.47310 | ¥1,047.31 |
| 500 | ¥8.42712 | ¥4,213.56 |
| 1,000 | ¥7.91323 | ¥7,913.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.05804 | ¥17,645.10 |
| 5,000 | ¥6.61863 | ¥33,093.15 |
| 7,500 | ¥6.46506 | ¥48,487.95 |


