SIC632CD-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIC632CD-T1-GE3TR-ND - Tape & Reel (TR) SIC632CD-T1-GE3CT-ND - Cut Tape (CT) SIC632CD-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIC632CD-T1-GE3 | |
Description | IC HALF BRIDGE DRIVER 50A PPAK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP55-31L | |
Supplier Device Package | PowerPAK® MLP55-31L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.85700 | ¥138.57 |
25 | ¥13.06920 | ¥326.73 |
100 | ¥11.13600 | ¥1,113.60 |
250 | ¥10.45672 | ¥2,614.18 |
500 | ¥9.20464 | ¥4,602.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.20473 | ¥27,614.19 |