SI9407BDY-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI9407BDY-T1-GE3TR-ND - Tape & Reel (TR) SI9407BDY-T1-GE3CT-ND - Cut Tape (CT) SI9407BDY-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI9407BDY-T1-GE3 | |
Description | MOSFET P-CH 60V 4.7A 8SO | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 4.7A (Tc) 2.4W (Ta), 5W (Tc) Surface Mount 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.24100 | ¥72.41 |
100 | ¥5.63080 | ¥563.08 |
500 | ¥4.77292 | ¥2,386.46 |
1,000 | ¥3.88811 | ¥3,888.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.66019 | ¥9,150.48 |
5,000 | ¥3.48589 | ¥17,429.45 |
12,500 | ¥3.32500 | ¥41,562.50 |