SI7415DN-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI7415DN-T1-GE3TR-ND - Tape & Reel (TR) SI7415DN-T1-GE3CT-ND - Cut Tape (CT) SI7415DN-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI7415DN-T1-GE3 | |
Description | MOSFET P-CH 60V 3.6A PPAK1212-8 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 3.6A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | SI7415DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 5.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.48300 | ¥104.83 |
100 | ¥8.34640 | ¥834.64 |
500 | ¥7.06200 | ¥3,531.00 |
1,000 | ¥5.99208 | ¥5,992.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.69244 | ¥17,077.32 |
6,000 | ¥5.47845 | ¥32,870.70 |
9,000 | ¥5.29708 | ¥47,673.72 |