SI4931DY-T1-E3 | ||
---|---|---|
DigiKey Part Number | SI4931DY-T1-E3TR-ND - Tape & Reel (TR) SI4931DY-T1-E3CT-ND - Cut Tape (CT) SI4931DY-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI4931DY-T1-E3 | |
Description | MOSFET 2P-CH 12V 6.7A 8SOIC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 12V 6.7A 1.1W Surface Mount 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SI4931DY-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 6.7A | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 8.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 350µA | |
Gate Charge (Qg) (Max) @ Vgs | 52nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.59000 | ¥9.59 |
10 | ¥7.85300 | ¥78.53 |
100 | ¥6.11120 | ¥611.12 |
500 | ¥5.17984 | ¥2,589.92 |
1,000 | ¥4.21955 | ¥4,219.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.97218 | ¥9,930.45 |
5,000 | ¥3.78304 | ¥18,915.20 |
12,500 | ¥3.60843 | ¥45,105.38 |