SI2392ADS-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI2392ADS-T1-GE3TR-ND - Tape & Reel (TR) SI2392ADS-T1-GE3CT-ND - Cut Tape (CT) SI2392ADS-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI2392ADS-T1-GE3 | |
Description | MOSFET N-CH 100V 3.1A SOT23-3 | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 3.1A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 126mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 196 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.64500 | ¥36.45 |
100 | ¥2.53340 | ¥253.34 |
500 | ¥1.97780 | ¥988.90 |
1,000 | ¥1.60747 | ¥1,607.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43702 | ¥4,311.06 |
6,000 | ¥1.36394 | ¥8,183.64 |
9,000 | ¥1.26652 | ¥11,398.68 |
30,000 | ¥1.23729 | ¥37,118.70 |