RQ5L035GNTCL | |
---|---|
DigiKey Part Number | RQ5L035GNTCLTR-ND - Tape & Reel (TR) RQ5L035GNTCLCT-ND - Cut Tape (CT) RQ5L035GNTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5L035GNTCL |
Description | MOSFET N-CH 60V 3.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 375 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.31100 | ¥53.11 |
100 | ¥3.67530 | ¥367.53 |
500 | ¥3.07078 | ¥1,535.39 |
1,000 | ¥2.61345 | ¥2,613.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.32762 | ¥6,982.86 |
6,000 | ¥2.20511 | ¥13,230.66 |
9,000 | ¥2.04177 | ¥18,375.93 |
30,000 | ¥2.02155 | ¥60,646.50 |