SI1016X-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI1016X-T1-GE3TR-ND - Tape & Reel (TR) SI1016X-T1-GE3CT-ND - Cut Tape (CT) SI1016X-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI1016X-T1-GE3 | |
Description | MOSFET N/P-CH 20V 0.485A SC89 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 485mA, 370mA 250mW Surface Mount SC-89 (SOT-563F) | |
Datasheet | Datasheet | |
EDA/CAD Models | SI1016X-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 485mA, 370mA | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.75nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SC-89 (SOT-563F) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.07300 | ¥30.73 |
100 | ¥2.13490 | ¥213.49 |
500 | ¥1.66694 | ¥833.47 |
1,000 | ¥1.35484 | ¥1,354.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21113 | ¥3,633.39 |
6,000 | ¥1.14956 | ¥6,897.36 |
9,000 | ¥1.06745 | ¥9,607.05 |
30,000 | ¥1.04281 | ¥31,284.30 |
75,000 | ¥1.01623 | ¥76,217.25 |