TLV431BCDCKR | ||
---|---|---|
DigiKey Part Number | 296-17794-2-ND - Tape & Reel (TR) 296-17794-1-ND - Cut Tape (CT) 296-17794-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV431BCDCKR | |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV431BCDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.43600 | ¥64.36 |
25 | ¥6.10440 | ¥152.61 |
100 | ¥5.01510 | ¥501.51 |
250 | ¥4.68852 | ¥1,172.13 |
500 | ¥4.14326 | ¥2,071.63 |
1,000 | ¥3.27093 | ¥3,270.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.65698 | ¥7,970.94 |
6,000 | ¥2.47375 | ¥14,842.50 |
15,000 | ¥2.38213 | ¥35,731.95 |
30,000 | ¥2.29051 | ¥68,715.30 |