SI1013X-T1-GE3 | |
---|---|
DigiKey Part Number | SI1013X-T1-GE3TR-ND - Tape & Reel (TR) SI1013X-T1-GE3CT-ND - Cut Tape (CT) SI1013X-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1013X-T1-GE3 |
Description | MOSFET P-CH 20V 350MA SC89-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 350mA (Ta) 250mW (Ta) Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | SI1013X-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 450mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-89-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥2.04840 | ¥204.84 |
500 | ¥1.59912 | ¥799.56 |
1,000 | ¥1.29979 | ¥1,299.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16192 | ¥3,485.76 |
6,000 | ¥1.10283 | ¥6,616.98 |
9,000 | ¥1.02406 | ¥9,216.54 |
30,000 | ¥1.00043 | ¥30,012.90 |
75,000 | ¥0.97492 | ¥73,119.00 |