IRL640SPBF | ||
---|---|---|
DigiKey Part Number | IRL640SPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRL640SPBF | |
Description | MOSFET N-CH 200V 17A D2PAK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 200 V 17A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | IRL640SPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 10A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
50 | ¥14.56500 | ¥728.25 |
100 | ¥11.98400 | ¥1,198.40 |
500 | ¥10.14018 | ¥5,070.09 |
1,000 | ¥8.60389 | ¥8,603.89 |
2,000 | ¥8.17368 | ¥16,347.36 |
5,000 | ¥7.86639 | ¥39,331.95 |
10,000 | ¥7.60596 | ¥76,059.60 |